Molex Pico-Clasp Series Straight Surface PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-1928
- Mfr. Part No.:
- 501190-2017
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
£1,562.00
(exc. VAT)
£1,870.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 + | £1.42 | £1,562.00 |
*price indicative
- RS Stock No.:
- 167-1928
- Mfr. Part No.:
- 501190-2017
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 1mm | |
| Standards/Approvals | EU RoHS, Low-Halogen, REACH SVHC, UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 1mm | ||
Standards/Approvals EU RoHS, Low-Halogen, REACH SVHC, UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Molex 1.00mm PicoClasp™ Dual Row Vertical PCB Header Connectors, 501190 Series
PicoClasp™ 501190 series dual row vertical PCB header connectors with a 1.00mm pitch. These PicoClasp™ 2.54mm wire to board headers have an inner positive lock mechanism and molded guides for polarization and mating alignment. The housings of these PicoClasp™ header connectors are MADE from UL 94V-0 nylon with gold over nickel plated contacts. Typical applications for these male PCB mount PicoClasp™ connectors include flat panel displays (FPDs), Notebook PCs and other Compact devices.
For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Related links
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
