Molex Micro-Fit 3.0 Series Straight Surface PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

£347.20

(exc. VAT)

£416.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.736£347.20

*price indicative

RS Stock No.:
167-1922
Mfr. Part No.:
43045-0818
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Pitch

3mm

Current

5A

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3mm

Voltage

250V

Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series


Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Solder tabs for secure connection to PCB

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy