Molex C-Grid III Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 112 units)*

£260.288

(exc. VAT)

£312.368

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
112 +£2.324£260.29

*price indicative

RS Stock No.:
167-1833
Mfr. Part No.:
90130-1216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid III

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

2.9mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Molex C-Grid III Series PCB Header, 3A Current Rating, 2.54mm Pitch - 90130-1216


This shrouded PCB header facilitates efficient wire-to-board connections. The Molex C-Grid III™ provides a dependable solution for applications requiring a robust electrical interface, enabling seamless signal transfer within circuit boards. With its vertical orientation and compact design, it is suitable for a variety of electronic configurations, optimising space and performance.

Features & Benefits


• Gold plating on header connector offers corrosion resistance

• Supports up to 3A current for steady power transmission

• Durable construction tolerates up to 100 mating cycles

Applications


• Used in automation equipment for signal transfer

• Employed in electronic devices requiring reliable connections

• Suitable for interconnecting circuit boards in commercial

What is the maximum voltage rating for this component?


The maximum voltage rating is 350V AC/DC, ensuring safe operation in high-voltage applications.

What is the recommended PCB thickness for optimal fitting?


A PCB thickness of 1.60mm is ideal for ensuring proper alignment and functionality.

How many circuits does it support?


It supports 16 circuits, providing sufficient connections for complex wiring needs.

Is this component suitable for harsh environmental conditions?


Yes, it operates within a temperature range of -55°C to +125°C, making it suitable for diverse operational environments.

Standards

DIN 41651; HE13/14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy