TE Connectivity AMP CT Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0554
Mfr. Part No.:
292253-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP CT

Pitch

2.0mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

125.0 V

COO (Country of Origin):
CN