TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 165-0462
- Mfr. Part No.:
- 1761681-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0462
- Mfr. Part No.:
- 1761681-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP-Latch Ribbon Cable Header Connectors
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.
Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization
Part numbers X-176133-X are low profile with centre polarization and dual polarization bar
Part numbers X-827745-X and X-827746-X are low profile without polarization
Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization
Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization
Part numbers X-1761606-X are low profile with latches and centre and military polarization
Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization
