TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£214.85

(exc. VAT)

£257.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£4.297£214.85
250 - 450£3.867£193.35
500 +£3.524£176.20

*price indicative

RS Stock No.:
165-0461
Mfr. Part No.:
1761681-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Polybutylene Terephthalate

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

TE Connectivity AMP-Latch Ribbon Cable Header Connectors


A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.

Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarization

Part numbers X-176133-X are low profile with centre polarization and dual polarization bar

Part numbers X-827745-X and X-827746-X are low profile without polarization

Part numbers X-828581-X and X-88582-X are standard profile with centre and dual polarization

Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and centre and dual polarization

Part numbers X-1761606-X are low profile with latches and centre and military polarization

Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with centre polarization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy