TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header, 3 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 165-0415
- Distrelec Article No.:
- 304-53-489
- Mfr. Part No.:
- 1-353082-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 12 units)*
£82.272
(exc. VAT)
£98.724
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 12 + | £6.856 | £82.27 |
*price indicative
- RS Stock No.:
- 165-0415
- Distrelec Article No.:
- 304-53-489
- Mfr. Part No.:
- 1-353082-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 5000 | |
| Current | 30A | |
| Pitch | 10.16mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 5000 | ||
Current 30A | ||
Pitch 10.16mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- JP
Dynamic 5200 Series Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.
TE Connectivity Dynamic 5000 Series
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
Related links
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Straight Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series PCB Header 10.16 mm Pitch Shrouded
