TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8649
Mfr. Part No.:
5103308-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

Thermoplastic

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized


AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Features and Benefits


• Low Profile design

• Centre and dual polarization slots

• Flame retardant 94V-0 thermoplastic housings

• Board standoffs

• Versions available with kinked solder tails

Applications


These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy