TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 16 Contact(s), 4.14 mm Pitch, 2 Row,
- RS Stock No.:
- 164-7437
- Distrelec Article No.:
- 304-58-043
- Mfr. Part No.:
- 1-794068-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7437
- Distrelec Article No.:
- 304-58-043
- Mfr. Part No.:
- 1-794068-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 4.14mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 4.14mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors
Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
