TE Connectivity Mini-Universal MATE-N-LOK Series Straight, Straight Through Hole, Through Hole PCB Header, 15
- RS Stock No.:
- 164-7432
- Mfr. Part No.:
- 1-770190-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7432
- Mfr. Part No.:
- 1-770190-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Plating | Tin, Tin | |
| Contact Material | Brass, Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Plating Tin, Tin | ||
Contact Material Brass, Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals No | ||
Voltage 600V | ||

TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors
Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
