TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

£369.00

(exc. VAT)

£443.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.369£369.00

*price indicative

RS Stock No.:
164-7409
Mfr. Part No.:
1-640456-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

MTA-100

Pitch

2.54mm

Current

5A

Housing Material

Glass Filled Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock


MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-100 headers are available.

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Friction lock mechanism for secure mating connection

Applications


These MTA-100 PCB headers are suitable for mass terminating wires in a wide range of applications when mated with MTA IDC connectors. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy