TE Connectivity Buchanan Series Straight Through Hole Pluggable Terminal Block, 4 Contact(s), 5mm Pitch, 1 Row(s)
- RS Stock No.:
- 164-5303
- Mfr. Part No.:
- 796644-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-5303
- Mfr. Part No.:
- 796644-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Buchanan | |
Pitch | 5mm | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Current Rating | 15A | |
Voltage Rating | 300 V ac | |
Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 300 V ac | ||
Gender Male | ||
TE Connectivity TERMI-BLOK 5.0mm Right Angle Closed End Headers
TERMI-BLOK 5.0mm right angle mount closed end PCB terminal block headers made from green polyamide 6.6 GF
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks