TE Connectivity Buchanan Series PCB Header, 5-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 164-5302
- Mfr. Part No.:
- 796636-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5302
- Mfr. Part No.:
- 796636-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Length | 27.22mm | |
| Material | Nylon | |
| Depth | 12mm | |
| Width | 8.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Length 27.22mm | ||
Material Nylon | ||
Depth 12mm | ||
Width 8.35mm | ||
- COO (Country of Origin):
- IT
