TE Connectivity Buchanan Series Straight Panel Mount PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s)
- RS Stock No.:
- 164-5270
- Mfr. Part No.:
- 284519-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5270
- Mfr. Part No.:
- 284519-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Current Rating | 11A | |
| Voltage Rating | 300 V ac | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Current Rating 11A | ||
Voltage Rating 300 V ac | ||
Gender Female | ||
