TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 164-5269
- Mfr. Part No.:
- 284517-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5269
- Mfr. Part No.:
- 284517-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 11A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Width | 7.25mm | |
| Depth | 9.2mm | |
| Length | 17.53mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 11A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Width 7.25mm | ||
Depth 9.2mm | ||
Length 17.53mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- IT
