TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw

Stock information currently inaccessible
RS Stock No.:
164-5268
Mfr. Part No.:
284513-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

11A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Width

9.2mm

Depth

7.3mm

Length

32.77mm

Material

Nylon

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy