TE Connectivity MTA-156 Series Straight, Straight Through Hole, Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1
- RS Stock No.:
- 164-4912
- Mfr. Part No.:
- 644753-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-4912
- Mfr. Part No.:
- 644753-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Thermoplastic Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole, Through Hole | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Plating | Tin, Tin | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Thermoplastic Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole, Through Hole | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Plating Tin, Tin | ||
Contact Material Copper Alloy, Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
