TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 16 units)*

£30.624

(exc. VAT)

£36.752

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
16 +£1.914£30.62

*price indicative

RS Stock No.:
164-4221
Distrelec Article No.:
304-50-995
Mfr. Part No.:
6-104363-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity AMPMODU MTE Polarized/Latching 2.54mm PCB Headers


AMPMODU MTE PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and have polarization features to prevent mismating. An integral latching system provides a secure mating connection between the header and the IDC receptacle. Versions of these AMPMODU PCB headers are available with swaged retention tails for a secure connection to the PCB

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Polarization to prevent mismating

• Integral latching mechanism for secure mating connection

• Swaged retention tail versions for secure retention to PCB

Applications


These AMPMODU MTE PCB headers are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls

TE Connectivity AMPMODU MTE Interconnection System


AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

Related links