TE Connectivity MTA-100 Series Straight Surface Mount Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 164-4137
- Mfr. Part No.:
- 3-647166-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 2000 units)*
£2,382.00
(exc. VAT)
£2,858.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | £1.191 | £2,382.00 |
| 4000 + | £1.013 | £2,026.00 |
*price indicative
- RS Stock No.:
- 164-4137
- Mfr. Part No.:
- 3-647166-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 5.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 5.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity MTA-100 Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount Pin Header 2.54 mm Pitch
