TE Connectivity 5.0 PKC Series Straight Through Hole PCB Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-3946
- Mfr. Part No.:
- 1376384-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3946
- Mfr. Part No.:
- 1376384-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5.0 PKC | |
| Pitch | 5.0mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Press Fit | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5.0 PKC | ||
Pitch 5.0mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Press Fit | ||
Contact Material Copper Alloy | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
