TE Connectivity AMP-LATCH Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 16 Contact(s), 2.54 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3149
Mfr. Part No.:
1761607-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle, Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Mount Type

Through Hole, Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze, Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity AMP-LATCH Ribbon Cable Headers with Military and Centre Polarization


AMP-LATCH ribbon cable PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH ribbon cable headers have military and centre polarization and feature ejector latches. The ejector latches enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH PCB ribbon cable header connectors are available with a long or short latch style

Part numbers X-1761606-X and X-1761607-X have long latches

Part numbers X-1761608-X and X-1761609-X have short latches

Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.

Features and Benefits


• Low Profile design

• Military and centre polarization

• Ejector latches for secure mating connection and easy removal

• Long and short ejection latch options

Applications


These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy