TE Connectivity AMP-LATCH Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 10 Contact(s), 2.54 mm
- RS Stock No.:
- 164-3148
- Mfr. Part No.:
- 1761607-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3148
- Mfr. Part No.:
- 1761607-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle, Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle, Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-LATCH Ribbon Cable Headers with Military and Centre Polarization
AMP-LATCH ribbon cable PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH ribbon cable headers have military and centre polarization and feature ejector latches. The ejector latches enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH PCB ribbon cable header connectors are available with a long or short latch style
Part numbers X-1761606-X and X-1761607-X have long latches
Part numbers X-1761608-X and X-1761609-X have short latches
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Low Profile design
• Military and centre polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB headers are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
