TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-3131
Mfr. Part No.:
1658694-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Press Fit

Contact Material

Phosphor Bronze

Current Rating

1.0A

COO (Country of Origin):
US