TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row,

Subtotal (1 bag of 100 units)*

£131.50

(exc. VAT)

£157.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.315£131.50

*price indicative

RS Stock No.:
164-2789
Mfr. Part No.:
1586530-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Commercial MATE-N-LOK

Product Type

PCB Header

Pitch

5.08mm

Current

13A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.81mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors


Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are made from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have “clean” design without any sharp projections to impede insertion or damage the housings.

Features and Benefits


• Precision moulded to exacting tolerances

• Contact stabilization and self-aligning features

• Polarization to prevent mismating

• Detent and positive locking latches for secure mating connection

• Clean contact design

• Low insertion and extraction force

TE Connectivity Commercial MATE-N-LOK Range


Standards

Headers meet MIL-STD 202 method 208 for solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy