TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 15 Contact(s), 2.54mm Pitch, 1 Row(s),

Stock information currently inaccessible
RS Stock No.:
164-2653
Mfr. Part No.:
6-146128-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Pitch

2.54mm

Number of Contacts

15

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.29mm

Mating Pin Length

5.84mm

COO (Country of Origin):
US