TE Connectivity Metrimate Series Straight Through Hole PCB Header, 18 Contact(s), 5mm Pitch, 3 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1923
Mfr. Part No.:
207444-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Metrimate

Pitch

5mm

Number of Contacts

18

Number of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

14A

Voltage Rating

600 V ac/dc

COO (Country of Origin):
US