TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.14 mm Pitch, 2

Subtotal (1 bag of 100 units)*

£172.70

(exc. VAT)

£207.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.727£172.70

*price indicative

RS Stock No.:
164-1878
Distrelec Article No.:
304-58-039
Mfr. Part No.:
1-770969-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Mini-Universal MATE-N-LOK

Current

9.5A

Pitch

4.14mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.14mm

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks


Mini Universal MATE-N-LOK right angle mount PCB pin headers with 4.14mm centerline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK right angle mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy