TE Connectivity MTA-156 Series Straight Through Hole Pin Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

£344.00

(exc. VAT)

£413.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.344£344.00

*price indicative

RS Stock No.:
164-0077
Distrelec Article No.:
304-51-002
Mfr. Part No.:
640383-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

MTA-156

Pitch

3.96mm

Current

7A

Number of Contacts

9

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

10.16mm

Voltage

600V

COO (Country of Origin):
US

TE Connectivity MTA-156 Flat Headers


A range of MTA straight and right angle (90°) PCB mounting unshrouded headers with a plain flat housing style made from UL94V-0 white polyester.

These MTA straight and right angle (90°) flat PCB headers mate with corresponding cable mounting sockets

Part numbers X-640383-X are straight headers with plated square posts and a 3.18mm solder tail

Part numbers X-640385-X are right angle headers with tin plated square posts and a 3.18mm solder tail.

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links