Molex Lite-Trap Series Straight Surface PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 162-3693
- Mfr. Part No.:
- 202394-0110
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-3693
- Mfr. Part No.:
- 202394-0110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Lite-Trap | |
| Product Type | PCB Header | |
| Current | 3A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 431V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Lite-Trap | ||
Product Type PCB Header | ||
Current 3A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 431V | ||
- COO (Country of Origin):
- KR
Ideal for thin LED lighting-module applications, Molexs Lite-Trap SMT wire-to-board connectors offer easy wire removability and low-profile top-and-bottom entry styles for reduced shadowing
Low-profile top-and-bottom entry styles
User-friendly push-button latch
Low wire insertion and high wire retention forces
Long wire insulation design
Compact industry-standard PCB pattern layout
Wire stopper feature
Dual-contact gate-style Terminal design
Provide reduced shadowing effects for LED applications
Ensures easy wire extraction
Enables easy wire insertion: provides secure contact retention
Provides stable wire placement for additional contact assurance
Saves space and is drop-in compatible with certain competitive products
Facilitates correct wire insertion depth placement
Provides secure electrical contact and high wire-retention force
Related links
- Molex Lite-Trap Series Straight Surface PCB Header 1 Row, Shrouded
- TE Connectivity AMP M Series Straight Cable PCB Header 1 Row, Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex Mini Lite-Trap Series Right Angle Surface PCB Socket 1 Row, 3 mm Pitch Solder
- TE Connectivity AMP M Series Straight Cable Pin Hood 1 Row, Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 1 Way, 1 Row Straight
- Molex 2.54 mm Pitch 1 Row Straight
