Molex Pico-Clasp Series Straight Surface PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1100 units)*

£1,394.80

(exc. VAT)

£1,674.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1100 +£1.268£1,394.80

*price indicative

RS Stock No.:
161-9613
Mfr. Part No.:
501190-3017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Product Type

PCB Header

Pitch

1mm

Current

1A

Housing Material

Nylon

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

1mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS, Low-Halogen, REACH SVHC, UL E29179

Mating Pin Length

1mm

Voltage

50V

COO (Country of Origin):
MY

Molex 1.00mm PicoClasp™ Dual Row Vertical PCB Header Connectors, 501190 Series


PicoClasp™ 501190 series dual row vertical PCB header connectors with a 1.00mm pitch. These PicoClasp™ 2.54mm wire to board headers have an inner positive lock mechanism and molded guides for polarization and mating alignment. The housings of these PicoClasp™ header connectors are MADE from UL 94V-0 nylon with gold over nickel plated contacts. Typical applications for these male PCB mount PicoClasp™ connectors include flat panel displays (FPDs), Notebook PCs and other Compact devices.

For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)

Molex Pico-Clasp™


The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy