Molex C-Grid III Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-9482
- Mfr. Part No.:
- 90130-3208
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 208 units)*
£359.84
(exc. VAT)
£432.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 208 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 208 - 416 | £1.73 | £359.84 |
| 624 + | £1.477 | £307.22 |
*price indicative
- RS Stock No.:
- 161-9482
- Mfr. Part No.:
- 90130-3208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid III | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid III | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III Series PCB Header, 2.54mm Pitch, 8 Contacts - 90130-3208
This PCB header connector belongs to the C-Grid III series and is designed for versatile wire-to-board configurations. The dual-row, shrouded design showcases a right-angle orientation, enabling efficient space utilisation in various applications. With a pin pitch of 2.54mm, the connector supports a maximum of 8 circuits, making it suitable for demanding electronic connections.
Features & Benefits
• Features a shrouded design for enhanced protection
• Right-angle configuration optimises space in tight layouts
• Utilises gold plating for superior electrical conductivity
• Supports through hole termination for secure attachment
• Capable of handling up to 3A current per contact
• High durability rating of up to 100 mating cycles
Applications
• Ideal for automation control panels
• Suitable for signal connections in electronic devices
• Used with various PCB configurations in the electrical industry
• Utilised in mechanical systems requiring reliable connectivity
What is the appropriate PCB thickness for optimal performance?
The recommended PCB thickness for this connector is 1.60mm to ensure proper fit and stability during installation.
What are the environmental operating temperature limits for the connector?
It operates effectively within a temperature range of -55°C to +125°C, making it suitable for various industrial applications.
How does the gold plating enhance the connector's performance?
The gold plating on the header connector provides excellent electrical conductivity while also offering resistance to corrosion, ensuring long-lasting functionality.
What is the maximum voltage rating for safe operation?
This connector is rated for a maximum voltage of 350V AC/DC, making it appropriate for numerous electrical applications.
Can this connector be used in high-cycle environments?
Yes, the connector is designed for durability, offering up to 100 mating cycles without degradation in performance, ideal for frequent connections.
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
