Molex KK 254 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9351
- Mfr. Part No.:
- 2228-4360
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£209.75
(exc. VAT)
£251.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.839 | £209.75 |
*price indicative
- RS Stock No.:
- 161-9351
- Mfr. Part No.:
- 2228-4360
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.09mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 6.09mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex KK Vertical Header, 42375 Series
The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.
Voltage rating: 250 volts
Operating temperature: -40 to 105 C
Standards
UL- E29179, CSA- LR19980
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
