TE Connectivity Economy Power Series Straight Through Hole PCB Header, 3 Contact(s), 7.92mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8792
Mfr. Part No.:
1-1318301-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Pitch

7.92mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

7.5A

Voltage Rating

250.0 V

COO (Country of Origin):
CN