TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8773
Mfr. Part No.:
5-104068-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU System 50

Pitch

1.27mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

30.0 V

COO (Country of Origin):
US