TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s),

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8504
Mfr. Part No.:
1-641737-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Commercial MATE-N-LOK

Pitch

5.08mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

13.0A

Voltage Rating

250.0 V

COO (Country of Origin):
US