TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 50 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 200 units)*

£740.20

(exc. VAT)

£888.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£3.701£740.20

*price indicative

RS Stock No.:
161-6171
Mfr. Part No.:
5-826926-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

50

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

6.7mm

Standards/Approvals

No

Voltage

750V

Unshrouded Pin Headers


Header pins 0.64mm square

Mate with corresponding receptacle housing and PCB receptacles

May be snapped to desired length if required

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

50-Way Double row means 2 rows of 50 pins per row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy