TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 tube of 21 units)*

£77.70

(exc. VAT)

£93.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
21 - 42£3.70£77.70
63 - 84£3.145£66.05
105 - 231£2.775£58.28
252 - 483£2.405£50.51
504 +£2.22£46.62

*price indicative

RS Stock No.:
161-4078
Mfr. Part No.:
1747994-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 2000

Pitch

2.5mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Voltage Rating

250.0 V

COO (Country of Origin):
JP

Related links