Molex DuraClik Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 151-2691
- Mfr. Part No.:
- 5023520600
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2691
- Mfr. Part No.:
- 5023520600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | DuraClik | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series DuraClik | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- DE
DuraClik™ Wire-to-Board Header, Single Row, Right Angle, 6 Circuits, Tin (Sn) Plating, Natural
Related links
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
