TE Connectivity EI Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 144-5662
- Mfr. Part No.:
- 171825-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 80 unit(s) shipping from 01 June 2026
- Final 275 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.90 | £4.50 |
*price indicative
- RS Stock No.:
- 144-5662
- Mfr. Part No.:
- 171825-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EI | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3.5A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EI | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3.5A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
The TE connectivity, single row, 5.00 mm pitch, vertical oriented, wire-to-board, partially shrouded PCB mount header has 8 contact positions and 250VAC/VDC operating voltage. It has contact mating area length of 7.5 mm.
Brass contact base material
Tin contact mating area plating material
Pin contact type
Square contact shape
6/6 nylon housing material
Operating temperature ranging between -20°C to +95°C
5A max. contact current rating
Wire-to-board connector system
Related links
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
