TE Connectivity Buchanan WireMate Series PCB Header
- RS Stock No.:
- 136-7125
- Mfr. Part No.:
- 2834171-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7125
- Mfr. Part No.:
- 2834171-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan WireMate | |
| Product Type | PCB Header | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Termination Type | Poke-in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan WireMate | ||
Product Type PCB Header | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Termination Type Poke-in | ||
Standards/Approvals RoHS | ||
TE Connectivity Poke-In Slim Contact Wire Connectors
Poke-in SMT slim contact wire connectors for making quick and easy wire to board and board to board connections. These bare contact wire connectors have a space saving low profile design and a small footprint making them Ideal for use in high density and Compact PCB layouts. Part number 2834167-3 is a female contact with a releasable function which allows fast rework. Part number 2834172-3 is a pin contact which can be used for board to board connections when mated with part number 2834167-3. These poke-in SMT slim contact wire connectors accept a wide range of wire sizes form 18 AWG to 22 AWG
Features and Benefits
Bare contact design offers space and cost savings over housed poke-in connectors
Slim, low profile design for compact, high density PCB layouts
Releasable function for fast rework
Board to board mating function
Wide wire size range accepted
Product Application Information
These poke-in SMT slim contact wire connectors with their Compact design are Ideal for use in high density PCB designs. Applications include lighting systems, room and area lighting, telecommunications systems and security.
TE Connectivity Poke-In Wire to Board Connectors
Related links
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Connector Surface Mount, 9A
- TE Connectivity Buchanan WireMate Series Board Connector Surface Mount 1-Way
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
