TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£33.30

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 15 June 2026
  • Plus 5,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.333£33.30
500 - 900£0.267£26.70
1000 - 2400£0.24£24.00
2500 - 4900£0.229£22.90
5000 +£0.223£22.30

*price indicative

RS Stock No.:
136-1651
Mfr. Part No.:
350428-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Universal MATE-N-LOK

Pitch

6.35mm

Current

19A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers


A range of Universal MATE-N-LOK Vertical Pin Headers in single row and Matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)

PCB hole dia. 1.78mm

*Excludes stand-off of 0.76 mm

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy