TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row,

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£68.20

(exc. VAT)

£81.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£0.682
375 - 1495£0.582
1500 - 2995£0.494
3000 +£0.45

*price indicative

Packaging Options:
RS Stock No.:
129-5209P
Mfr. Part No.:
350789-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19A

Pitch

6.35mm

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Vertical PCB Mount Headers


A range of Universal MATE-N-LOK vertical PCB mount headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings.

TE Connectivity Universal MATE-N-LOK II ™ Range


Approvals

CSA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy