Phoenix Contact Solder PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-542
- Mfr. Part No.:
- 1758089
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£195.52
(exc. VAT)
£234.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.52 | £1.955 |
*price indicative
- RS Stock No.:
- 638-542
- Mfr. Part No.:
- 1758089
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus, IEC 61984, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus, IEC 61984, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header features a COMBICON MSTB 2.5 plug-in system with a standard pin connector pattern alignment. It does not include a locking mechanism or additional mounting method and is packaged in cardboard. The mounting type is wave soldering, with a linear pinning layout. The contact material is copper alloy, and the surface is tin-plated for enhanced durability. The insulating material is PA (Polyamide), ensuring electrical insulation.
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Well known mounting principle allows worldwide use
Vertical connection enables multi row arrangement on the PCB
Items that can be aligned in various pitches support flexible and space saving PCB assembly
Easy PCB replacement thanks to plug in modules
Related links
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBU Series 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
