Phoenix Contact PC Series Solder PCB Header, 10 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£407.39

(exc. VAT)

£488.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£407.39£8.148

*price indicative

RS Stock No.:
638-323
Mfr. Part No.:
1804878
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PC

Product Type

PCB Header

Current

2A

Pitch

7.62mm

Number of Contacts

10

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON PC 4 hybrid

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Termination Type

Solder

Tail Pin Length

5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

5mm

Standards/Approvals

CSA Approval ID: 2585950, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE Approval ID: 40050648

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is an innovative solution designed to enhance connectivity in various electronic applications. Engineered with a robust construction, this product ensures excellent performance and reliability, making it ideal for industrial environments. The header accommodates ten connection potentials and showcases a nominal cross-section of 4 mm², offering flexibility for various configurations. With a peak rated voltage of 630 V and a nominal current capacity of 20 A, it demonstrates impressive electrical characteristics. Its compact footprint and linear pin layout facilitate efficient use of space on PCBs.

Facilitates easy assembly with wave soldering compatibility

Designed for efficient use of PCB space with a compact footprint

Supports a wide range of industrial applications

Features a standard pin connector pattern for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy