Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£104.20

(exc. VAT)

£125.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.20£2.084

*price indicative

RS Stock No.:
609-150
Mfr. Part No.:
1767436
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTBA 2/5-G

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94, VDE 40050648

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB headers in the SMSTBA 2.5/-G series have a nominal cross section of 2.5 mm² and come in green. They are rated for a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is coated with Sn, and the contact connection type is pin-based. With 8 positions and 8 connections, these headers feature a 5.08 mm pitch and are configured in a single row. They are designed for wave soldering mounting.

Well known mounting principle allows worldwide use

Angled connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy