Phoenix Contact PC 5/..-GF Series Solder PCB Header, 3 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£138.26

(exc. VAT)

£165.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.26£2.765

*price indicative

RS Stock No.:
567-363
Mfr. Part No.:
1720806
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PC 5/..-GF

Pitch

7.62mm

Current

32A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 5 hybrid

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, ISO 6988, REACH, RoHS, UL 94 V0, UL Recognised

Mating Pin Length

5mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header, designed for top-notch performance, epitomises innovation in connection technology. Crafted to accommodate a nominal cross-section of 6 mm² and designed for a nominal current of 32 A, it supports efficient connectivity in various applications. Its robust construction coupled with wave soldering mounting makes it highly reliable. With a rated voltage of 630 V and a standard pin layout, this product ensures seamless integration within electronic systems.

Specifically designed for wave soldering to simplify assembly

Compatible with diverse connection technologies for versatility

Optimised pin dimensions ensure a secure fit on PCBs

Accommodates multiple potentials for flexible circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy