Phoenix Contact PC 5/-G Series Solder PCB Header, 5 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-362
- Mfr. Part No.:
- 1720495
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£208.54
(exc. VAT)
£250.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.54 | £4.171 |
*price indicative
- RS Stock No.:
- 567-362
- Mfr. Part No.:
- 1720495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC 5/-G | |
| Product Type | PCB Header | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 5 hybrid | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | No | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC 5/-G | ||
Product Type PCB Header | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 5 hybrid | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 5mm | ||
Standards/Approvals No | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed to meet the demands of modern electronic assemblies, ensuring optimal performance and durability in a compact form factor. Crafted for seamless integration, it features a nominal cross-section of 6 mm² and an impressive nominal current capacity of 32 A. Benefiting from innovative engineering, the header is characterised by its vibrant green colour and robust construction, making it suitable for various applications in industrial environments.
Durable construction tailored for industrial use
Easy installation due to linear pin layout
Optimises space within compact electronic assemblies
Related links
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/..-GF Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC 5/.-GU Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Solder PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV 4/..-G Series Solder PCB Header 7.62 mm Pitch Shrouded
