Phoenix Contact PST Series Through Hole PCB Pin Strip, 10 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 558-817
- Mfr. Part No.:
- 1717330
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£180.43
(exc. VAT)
£216.52
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.43 | £1.804 |
*price indicative
- RS Stock No.:
- 558-817
- Mfr. Part No.:
- 1717330
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PST | |
| Product Type | PCB Pin Strip | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PST 1.3 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 6.8mm | |
| Mating Pin Length | 6.8mm | |
| Standards/Approvals | cULus Recognised, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, WEEE/RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PST | ||
Product Type PCB Pin Strip | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PST 1.3 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 6.8mm | ||
Mating Pin Length 6.8mm | ||
Standards/Approvals cULus Recognised, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, WEEE/RoHS-compliant | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin Strip from the COMBICON Connectors product line is designed for THR soldering or wave soldering mounting. It features a linear pinning layout and is WEEE/RoHS-compliant, with no whiskers according to IEC 60068-2-82/JEDEC JESD 201 standards. The contact material is a copper alloy, and the surface is tin-plated for enhanced durability and conductivity.
Suitable for wave and reflow soldering processes
Optimum pin geometry for all COMBICON pin strip connectors
Related links
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block
- Phoenix Contact Straight Solder PCB Pin Strip 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Pin Strip 3.5 mm Pitch Shrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
