Phoenix Contact GMSTBVA Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£328.22

(exc. VAT)

£393.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£328.22£1.313

*price indicative

RS Stock No.:
558-175
Mfr. Part No.:
1766699
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMSTBVA

Product Type

PCB Header

Current

12A

Pitch

7.5mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Mating Pin Length

3.9mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931013, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB header represents a versatile and robust solution for electronic connections. Tailored for demanding applications, this product combines high performance with innovative design. Featuring a nominal current capacity of 12 A and a rated voltage of up to 630 V, it ensures reliable operation in various environments. Constructed from durable materials, it boasts a reliable pin connection with a linear pinning layout that facilitates straightforward integration into printed circuit boards. With its compact dimensions and optimised pitch of 7.5 mm, it allows for efficient space utilisation while maintaining exceptional connectivity. This PCB header is an ideal choice for engineers seeking to enhance device design flexibility without compromising on quality or safety. With the assurance of compliance with WEEE/RoHS standards, it embodies a commitment to both performance and environmental responsibility.

Offers maximum device design flexibility with a single header solution

Designed for seamless integration with various connection technologies

Closed contour enhances the stability of the plug-in connection

Allows vertical connections for effective multi-row arrangement

Compliant with WEEE/RoHS for environmentally responsible use

Constructed to withstand wave soldering for reliable mounting

Lightweight design aids in reducing overall product weight

Provides significant durability through comprehensive mechanical testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy