Phoenix Contact DMC Series Straight Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 556-692
- Mfr. Part No.:
- 1845030
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
£687.07
(exc. VAT)
£824.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £687.07 | £2.29 |
*price indicative
- RS Stock No.:
- 556-692
- Mfr. Part No.:
- 1845030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is a state-of-the-art connector solution designed specifically for surface mount technology applications. This innovative product offers an excellent balance of durability, efficiency, and functionality, making it an ideal choice for modern electronic designs. With its compact design and gold-plated contacts, it ensures reliable connection while maintaining signal integrity over extended use. Its seamless integration into the SMT process and high-density conductor connections address the need for performance in confined spaces, ensuring your circuit boards maintain their efficiency and functionality. Suitable for various applications, this PCB header combines impressive electrical properties and robust construction, created to meet the highest industry standards.
Compact design enhances space efficiency on the PCB
Gold-plated contacts guarantee long-term stability
SMD soldering allows for seamless integration into existing processes
Linear pad geometry promotes optimal connection alignment
Two-row configuration supports higher connection density
Rated for a maximum current of 6 A, perfect for demanding applications
Moisture-sensitive level MSL 1 ensures compatibility with various environments
Flammability rating of V0 adds to the overall safety of your applications
Compliant with WEEE/RoHS regulations, promoting environmental sustainability
Supports multiple solder cycles, enhancing reusability in assembly
Related links
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
